• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bridge 090.06 1 pc(s) Finder 090.06

Image similar
Product type
Bridge
Compatible with (type)
Finder 90.02
Content
1 pc(s)
Connection
Screw terminal
Compatible with
Finder
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bridge

Content

1 pc(s)

Connection

Screw terminal

Compatible with

Finder

Compatible with series

Finder 90 series

Compatible with (type)

Finder 90.02

RoHS-compliant

Yes

Type

090.06

Jumper comb

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323197 Bridge 090.06 1 pc(s) Finder 090.06

Description

Connection bridge, continuous current 10 A, for connecting the A2-terminals of up to 6 screw sockets, for types of sockets: 90.02, 90.03, color blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)