• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 94459/60 Bobbi Ceiling light LED (monochrome) E-27 40 W Rust

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp bobbi

  • 1-flame; dimmable
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 28 x 11 x 16 cm

Type

Oval

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Width

28 cm

Bulb type

LED (monochrome)

Height

11 cm

E-27

Rating per bulb

40 W

Depth

16 cm

40 W

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Rust

Material

Metal

Glass

Weight

1121 g

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975412 Brilliant 94459/60 Bobbi Ceiling light LED (monochrome) E-27 40 W Rust

Description

Visually, the wall and ceiling lamp Bobbi certainly in the background but straight through the simple look is particularly in kitchens, corridors or work rooms used and it provides a good illumination. But of course it can not only there, but also in living and sleeping areas. Alternatively, the mounting on the wall or the ceiling. The Industrial look is very trendy. With this lamp is a funny ambience. Included are no bulbs contain. The light is designed for the use of normal lamps. LED-lamps can easily be used. The light can be dimmed if suitable light bulbs can be used. So you can start with the installation is also all necessary mounting material is included in the delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.