• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 94459/70 Bobbi Ceiling light LED (monochrome) E-27 40 W Concrete grey

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling lamp bobbi

  • 1-flame; dimmable
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 28 x 11 x 16 cm

Type

Oval

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Width

28 cm

Bulb type

LED (monochrome)

Height

11 cm

E-27

Rating per bulb

40 W

Depth

16 cm

40 W

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Concrete grey

Material

Metal

Glass

Weight

1214 g

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975413 Brilliant 94459/70 Bobbi Ceiling light LED (monochrome) E-27 40 W Concrete grey

Description

The ceiling light is usually the central room lighting. The extravagant wall and ceiling lamp bobbi is an excellent choice. Flexible to use is the attachment to the wall or ceiling possible. The Industrial look is very trendy. With this lamp is a funny ambience. The light is designed for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. Using a suitable light bulb in the lamp in addition can be dimmed. So you can get started immediately is also all required installation material is not included in the delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.