• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Cabar 96372/09 Outdoor wall light E-27

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Protection class

I

IP44

Dim

(W x H x D) 100 x 210 x 160 mm

n.rel.

Light bulb included

No

Width

100 mm

Height

210 mm

Depth

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445431 Brilliant Cabar 96372/09 Outdoor wall light E-27

Description

Wall spotlights provide cozy, inviting light and create optimum lighting in your garden. The wall spotlights look good both as a road light and as decorative accent lighting. Bulbs are not included in the delivery. The lamp is designed for the use of normal lamps. Environmentally friendly LED bulbs can also be used. All necessary installation material is included in the delivery.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

Hints

Please order lamp separately.