• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Getta HK19249S55 Outdoor wall light E-27 Rust

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

E-27

Protection class

I

IP44

Factory colour

Rust

Material

Aluminium

Iron

Glass

Weight

1838 g

Dim

(W x H x D) 17 x 26 x 10 cm

n.rel.

Light bulb included

No

Width

17 cm

Height

26 cm

Depth

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445398 Brilliant Getta HK19249S55 Outdoor wall light E-27 Rust

Description

Right next to the entrance door so that you can find the keyhole at night right away or perhaps simply for decorative lighting – the outdoor wall light Getta finds many application possibilities. The lamp is designed for the use of normal lamps. No bulbs are included in the delivery. Environmentally friendly LED bulbs can also be used. All necessary installation material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet
  • This text is machine translated.

Hints

Please order lamp separately.