• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Nerty 96431/58 Outdoor wall light GU10 Silver

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

GU10

Protection class

I

IP44

Factory colour

Silver

Material

Aluminium

Glass

Weight

552 g

Dim

(W x H x D) 6.3 x 15.5 x 9.3 cm

n.rel.

Light bulb included

No

Width

6.3 cm

Height

15.5 cm

Depth

9.3 cm

Description

The exterior lamp Nerty was designed for decorative lighting. It makes every exterior wall shine with effect. Nerty makes a small work of light and shade from a dingy house wall. Suitable for reflector lamps, but no bulbs are included in the delivery. LED bulbs can be used without any problem. The multi-sided light output creates a decorative light effect on the wall. All necessary mounting material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet
  • This text is machine translated.

Hints

Please order lamp separately.