• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G96974/05 Fakir LED ceiling light LED (monochrome) Built-in LED 12 W White, Cold white

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall and ceiling lamp 33cm Fakir white

  • Power= 12 W

Technical specifications

  • LED integrated
Dim

(Ø x H) 325 mm x 106 mm

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

106 mm

Built-in LED

12 W

(Ø)

325 mm

Protection class

IP20

Factory colour

White

Cold white

Material

Metal

Plastic

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236471 Brilliant G96974/05 Fakir LED ceiling light LED (monochrome) Built-in LED 12 W White, Cold white

Description

The Fakir wall and ceiling lamp is particularly suitable for applications where functional aspects are to be given priority in lighting, or for those who generally prefer a practical design. It can be mounted as a wall light or ceiling light. The long-lasting LED technology makes these lamps energy-saving at the same time. The neutral white light provides a factual but not cold atmosphere. Let yourself be enchanted by the beautiful starry sky of the wall and ceiling lamp Fakir. The translucent dots in the cover make it look like small stars are sparkling. All necessary mounting material is already included in the delivery.

This text is machine translated.

Hints

LED light bulbs not replaceable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.