• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G96975/05 Fakir LED ceiling light LED (monochrome) Built-in LED 20 W White, Cold white

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall and ceiling lamp 38cm Fakir white

  • Power= 20 W

Technical specifications

  • LED integrated
Dim

(Ø x H) 375 mm x 116 mm

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

116 mm

Built-in LED

20 W

(Ø)

375 mm

Protection class

IP20

Factory colour

White

Cold white

Material

Metal

Plastic

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236503 Brilliant G96975/05 Fakir LED ceiling light LED (monochrome) Built-in LED 20 W White, Cold white

Description

The Fakir wall and ceiling lamp is particularly suitable for applications where functional aspects are to be given priority in lighting, or for those who generally prefer a practical design. The lamp always looks good on the wall or ceiling. The long-lasting LED technology makes these lamps energy-saving at the same time. The neutral white light provides a factual but not cold atmosphere. With 1300 lumens, the 1-flame wall and ceiling light is brighter than a classic 100W bulb. A remote control is included in the delivery. The brightness can be adjusted continuously with its help. This option is practical in many cases and is very useful because the light yield at the highest power level is very high. The CCT technology enables an individual setting of the color temperature. Depending on the desired ambience, the color in the spectrum can be selected. All necessary mounting material is already included in the delivery.

This text is machine translated.

Hints

LED light bulbs not replaceable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.