• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Gerna 96196/82 Outdoor wall light (+ motion detector) Compact light tube E-27 8 W Stainless steel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light with motion detector Gerna

  • 1-flame
  • With stainless steel plate

Technical specifications

Product type

Outdoor wall light (+ motion detector)

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

Compact light tube

E-27

Rating per bulb

8 W

8 W

IP44

Factory colour

Stainless steel

Dim

(Ø x H) 6 cm x 38 cm

n.rel.

Light bulb included

No

Width

19 cm

Height

38 cm

(Ø)

6 cm

Description

The outdoor wall light may at any front door is missing. Decorative and functional at the same time illuminates the area in the dark in front of the door. For Candle lamps, however, are included in the bulb not included. LED-lamps can be easily inserted. For perspective in the dark provides the integrated motion detector. Different settings enable an individual adjustment of light duration and sensitivity. Included in the delivery, all required installation material.

This text is machine translated.

Scope of delivery

  • Exterior wall light with motion detector
  • User manual.

Hints

Suitable bulbs please order separately