• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Malo 46897/55 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 20 W Rust brown

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light with motion detector Malo

  • 1-flame

Technical specifications

Product type

Outdoor wall light (+ motion detector)

Type

Torch

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

PIR detection angle (horizontal)

110°

Coverage max. (width)

8 m

Adjustable on-time (min.)

3 s

Adjustable on-time (max.)

5 min

IP44

Factory colour

Rust brown

Dim

(W x H) 18 cm x 40 cm

n.rel.

Light bulb included

No

Width

18 cm

Height

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555111 Brilliant Malo 46897/55 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 20 W Rust brown

Description

Versatile usage possibilities arise for outdoor wall torch Oskar. Let your house wall decorative shine or provide security in the input field. The lamp is designed for the use of normal lamps. Light bulbs are not included in the delivery. The use of LED lamps is, however, possible. The integrated motion sensor provides in the dark for safety and a clear view. Different settings enable an individual adjustment of light duration and sensitivity. In order that you can start immediately is already all required installation material is not included in the delivery.

This text is machine translated.

Scope of delivery

  • Exterior wall light with motion detector
  • User manual.

Hints

Suitable bulbs please order separately