• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Simone 96191/82 Outdoor wall light HV halogen E-27 25 W Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall lamp Simone

  • 1-flame
  • With stainless steel plate

Technical specifications

Product type

Outdoor wall light

Type

Half-round

Operating voltage

230 V

No. of bulbs

1

Bulb type

HV halogen

E-27

Rating per bulb

25 W

25 W

IP44

Factory colour

Stainless steel

Material

Metal

Plastic

Dim

(L x W x H) 31.5 x 9 x 10 cm

n.rel.

Light bulb included

No

Width

9 cm

Height

10 cm

Length

31.5 cm

Description

A proper lighting in front of the house input is particularly important in the dark period of the year so that you on the last meters of the home path not stumbling around in the dark. With the outdoor wall lamp Simone create a pleasant and at the same time appropriate lighting. Also for decorative purposes, the light at the house wall. The lamp is designed for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. In order that you can start immediately, all required installation material included with delivery.

This text is machine translated.

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately