• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Sofia 55310/18 Wall spotlight E14 40 W Energy-saving bulb Brass, Alabaster

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall spotlight Sofia

  • Power= 40 W

Technical specifications

Product type

Wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E14

Rating per bulb

40 W

40 W

Light features

Pivoted

Swivelling

Protection class

I

IP20

Factory colour

Brass

Alabaster

Material

Metal

Glass

Weight

268 g

Dim

(Ø x D) 8 cm x 19 cm

n.rel.

Light bulb included

No

Depth

19 cm

(Ø)

8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975363 Brilliant Sofia 55310/18 Wall spotlight E14 40 W Energy-saving bulb Brass, Alabaster

Description

Spotlight are certainly the most versatile lighting solution for your home. You can be mounted anywhere, at the same time, the light at any time in the angle of radiation to be readjusted. The classic wall spotlight Sofia enables the implementation of your lighting solution. The installation is as a ceiling and wall light as possible. The lamp is suitable for the use of drop lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. Using a suitable light bulb in the lamp can also be dimmed. The range can be adjusted by the head to illuminate specific. All installation material is the lamp. You can directly start.

This text is machine translated.

Scope of delivery

  • Wall spotlight · User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.