• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Sofia 55390/18 Wall spotlight E14 40 W Energy-saving bulb Brass, Alabaster

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall spotlight Sofia

  • Power= 40 W

Technical specifications

Product type

Wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E14

Rating per bulb

40 W

40 W

Light features

Flex arm

Incl. switch

Protection class

I

IP20

Factory colour

Brass

Alabaster

Material

Metal

Glass

Weight

376 g

Dim

(Ø x D) 9 cm x 37 cm

n.rel.

Light bulb included

No

Depth

37 cm

(Ø)

9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975612 Brilliant Sofia 55390/18 Wall spotlight E14 40 W Energy-saving bulb Brass, Alabaster

Description

Spotlight are certainly the most flexible lighting form for your home. You can be mounted anywhere, at the same time, the light can be adjusted at any time in the angle of radiation. The 1-flammige wall spotlight Sofia helps you with the implementation of individual lighting solution for your room situation. For maximum flexibility in use this lamp is the mounting on walls and ceilings. Through the Flex arm is the to illuminate range can be set individually. The lamp is suitable for the use of drop lamps. Light bulbs are not included in the delivery. Also environmentally friendly LED-lamps can be used. By the toggle switch, the wall spotlight comfortably can be switched. All mounting material is the lamp. You can directly start.

This text is machine translated.

Scope of delivery

  • Wall spotlight · User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.