• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Sofia 55390/77 Wall spotlight E14 40 W Energy-saving bulb Iron, Chrome

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 26.99
-37 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall spotlight Sofia

  • Power= 40 W

Technical specifications

Product type

Wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E14

Rating per bulb

40 W

40 W

Light features

Flex arm

Incl. switch

Factory colour

Iron

Chrome

Dim

(Ø x L) 9 cm x 37 cm

n.rel.

Type

Drop

Light bulb included

No

Length

37 cm

(Ø)

9 cm

Documents & Downloads

Datasheet

Datasheet 577719 Brilliant Sofia 55390/77 Wall spotlight E14 40 W Energy-saving bulb Iron, Chrome

User & Safety Instructions

User & Safety Instructions 577719 Brilliant Sofia 55390/77 Wall spotlight E14 40 W Energy-saving bulb Iron, Chrome

Description

Spots enable you to specifically illuminieren rooms. In contrast to stationary lights can be adjusted to illuminate the area control and at any time Spot of illuminating objects is just as possible as the lighting of entire rooms with several spots. The functional wall spotlight Sofia enables the implementation of your lighting concept. Alternatively, the mounting on the wall or the ceiling. The radiating area can be set individually by the flex arm. The lamp is suitable for the use of drop lamps. Light bulbs are not included in the delivery. Also, energy-saving LED-lamps can be used. With the toggle switch can be comfortably switch of the wall light. The necessary mounting material is the light completely.

This text is machine translated.

Scope of delivery

  • Wall spotlight · User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.78€ 18.78*

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)