
Number
Highlights & Details
DECOR HELPER GADGET 830 USB BK OSRAM
- Power= 1.80 W
- Total luminous flux= 100 lm
- Warm white
Technical specifications
- Product type
Wall light
- Operating voltage
5 V
- Rating per bulb
1.80 W
1.80 W
- Light features
Dimmable
- Factory colour
Black
- Material
Plastic
n.rel.
- Colour
Warm white
- Light bulb included
Yes
- Total luminous flux
100 lm
100 lm
- Circuits
15000
- Colour temperature (max.)
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437935 OSRAM HOMELIGHTING DECOR HELPER GADGET 830 USB Black 4058075849242 Wall light 1.80 W Black
User & Safety Instructions
User & Safety Instructions 3437935 OSRAM HOMELIGHTING DECOR HELPER GADGET 830 USB Black 4058075849242 Wall light 1.80 W Black
Warranty Terms
Warranty Terms 3437935 OSRAM HOMELIGHTING DECOR HELPER GADGET 830 USB Black 4058075849242 Wall light 1.80 W Black
Description
This text is machine translated.
Features
- Product advantages
- Flexible design of the product by the 3-in-1 function
- Can be used as a table lamp, with magnetic wall bracket or clamp product properties
- Dimmable with Touch DIM
- Via USB-cable rechargeable battery applications
- General interior lighting
- Decorative applications Technical equipment
- Charging cable included






