
Number
Highlights & Details
LUNETTA BACKLIGHT ELLIPSE 830 WT OSRAM
- Power= 0.31 W
- Total luminous flux= 4 lm
- Warm white
Technical specifications
- Product type
Wall light
- Operating voltage
220 V
240 V
- Rating per bulb
0.31 W
0.31 W
- Light features
Incl. motion detector
- Factory colour
White
- Material
Polycarbonate (PC)
n.rel.
- Colour
Warm white
- Total luminous flux
4 lm
- Circuits
12500
- Colour temperature (max.)
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437941 OSRAM HOMELIGHTING LUNETTA BACKLIGHT ELLIPSE 830 White 4099854444333 Wall light 0.31 W White
User & Safety Instructions
User & Safety Instructions 3437941 OSRAM HOMELIGHTING LUNETTA BACKLIGHT ELLIPSE 830 White 4099854444333 Wall light 0.31 W White
Warranty Terms
Warranty Terms 3437941 OSRAM HOMELIGHTING LUNETTA BACKLIGHT ELLIPSE 830 White 4099854444333 Wall light 0.31 W White
Description
This text is machine translated.
Features
- Product advantages
- Attractive and functional design product properties
- Hidden motion detector and a day/night sensor with a dimming function provide for maximum energy savings of application areas
- General interior lighting
- Night light for orientation and security in children's rooms, on the stairs and in the bedroom




