
Number
Highlights & Details
NIGHTLUX STICK 830 DIM USB BK OSRAM
- Power= 1.80 W
- Total luminous flux= 100 lm
- Warm white
Technical specifications
- Product type
Wall light
- Operating voltage
5 V
- Bulb type
LED (monochrome)
- Rating per bulb
1.80 W
1.80 W
- Light features
Dimmable
- Factory colour
Black
- Material
Plastic
n.rel.
- Type
Rod
- Colour
Warm white
- Total luminous flux
100 lm
- Circuits
15000
- Colour temperature (max.)
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437940 OSRAM HOMELIGHTING NIGHTLUX STICK 830 DIM USB Black 4099854478888 Wall light 1.80 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3437940 OSRAM HOMELIGHTING NIGHTLUX STICK 830 DIM USB Black 4099854478888 Wall light 1.80 W LED (monochrome) Black
Warranty Terms
Warranty Terms 3437940 OSRAM HOMELIGHTING NIGHTLUX STICK 830 DIM USB Black 4099854478888 Wall light 1.80 W LED (monochrome) Black
Description
This text is machine translated.
Features
- Product advantages
- Simple and flexible installation using magnetic wall plate
- Easy configuration using screwdriver product features
- Dimmable with Touch DIM
- Via USB-cable rechargeable battery applications
- General interior lighting
- Decorative applications Technical equipment
- Charging cable included




