
Sygonix SY-6906670 LED wall light LED EEC: F (A - G) 4.5 W LED (monochrome) Black
Number
Highlights & Details
- Power= 4.5 W
- Total luminous flux= 400 lm
- Warm white to cool white
- Lamp with EU socket (max 3680W), 1 USB-A & 1-USB Type-C® port
- Adjustable colour temperature (WW, NW, CW)
- Flexible gooseneck for adjusting the desired lighting direction
- Touch dimmable
- Touch On/Off switch
- Functional wall light with extension socket
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
4.5 W
4.5 W
- Energy consumption
5 kWh/1000h
- Light features
Flexible
Dimmable
Built-in sockets
Selectable colour
- Factory colour
Black
- Material
Metal
Plastic
- Weight
210 g
- Dim
(Ø x H) 78 mm x 527 mm
F (A - G)
- Colour
Warm white to cool white
- Light bulb included
Yes
- Total luminous flux
400 lm
400 lm
- Width
77.4 mm
- Height
527 mm
- (Ø)
78 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3453335 Sygonix SY-6906670 LED wall light LED EEC: F (A - G) 4.5 W LED (monochrome) Black
Warranty Terms
Warranty Terms 3453335 Sygonix SY-6906670 LED wall light LED EEC: F (A - G) 4.5 W LED (monochrome) Black
Description
Features
- For indoor use
- USB & Type-C® port provide maximum of 5V 2.4A for phones and other electronic products
Scope of delivery
- Main unit
- Manual










