• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT011021 Crowfoot wrench set 21-piece Spanner size (metric) 8 - 53 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • Manufactured according to DIN 3113 Form A.
  • Forged
  • Ring side angled at 15°
  • Matt chrome plating
  • Chrome Vanadium

Technical specifications

  • Weight 3800 g
  • 21 -piece set.
Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

53 mm

10 mm

19 mm

Length

250 cm

Width

250 mm

Height

100 mm

Weight

3800 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618325 Brilliant Tools BT011021 Crowfoot wrench set 21-piece Spanner size (metric) 8 - 53 mm

Description

"The 21-piece Brilliant TOOLS combination spanner set BT011021 is forged from chromium-vanadium steel in the die-cut and then hardened. The surface is matt chrome plated for improved rust protection and is manufactured according to DIN 3113 Form A, as such it sits particularly well in the hand. The metric ring spanner has a ring end angled by 15° and a 15° spanner position. Supplied in a handy storage bag with suspension eyes.
6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm"

This text is machine translated.

Scope of delivery

  • 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)