Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Weight 66 gVariant Item : BT011906 Total length L in mm: 175.0 mmWidth across mm 12 mmHead height (A1) 9.1 mmHead height (A2) 5.3 mmWeight with packaging: 76.5 g
- Product type
Crowfoot wrench
- Spanner size
12 mm
- Size
12 mm
- Length
175 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3113
- Weight
66 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689303 Brilliant Tools BT011912 BT011912 Crowfoot wrench Spanner size (metric) 12 mm
Description
DIN 3113 Form A.ForgedRing side angled at 15°matt chrome platedChrome VanadiumWidth 12 mmThe Brilliant TOOLS ring spanner BT011912 is forged from chromium-vanadium steel in the die-cut and then hardened. The surface is matt chrome plated for improved rust protection and is manufactured according to DIN 3113 Form A, as such it sits particularly well in the hand. The metric ring spanner has a ring end angled by 15° and a 15° spanner position. The wrench is forged from chromium-vanadium steel in the die-cut and then hardened. The wrench has a total length of 17.5 cm, head height of 5.3 mm on the jaw and 9.1 mm on the ring.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.76*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.