• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial 23816 SlimLine Crowfoot wrench set 12-piece Spanner size (inches) 1/2" - 13/16"

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Combination spanner set 12 Piece Metric

  • Ring end angled at 15°

Technical specifications

Product type

Crowfoot wrench set

Size

1/2"

1/4"

3/4"

3/8"

5/8"

5/16"

7/16"

9/16"

11/16"

13/16"

9/32"

11/32"

Show more
Material

Chromium-vanadium steel

Material properties

nickel plated

matt chrome plating

polishing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1445731 Proxxon Industrial 23816 SlimLine Crowfoot wrench set 12-piece Spanner size (inches) 1/2" - 13/16"

Description

Made of chromium-vanadium steel, 2x nickel-plated and matt chrome-plated. With skin-friendly finish and laser marking. Polished heads, slim and thin-walled

Scope of delivery

  • Ring wrench SW 1/4", 9/32", 5/16", 11/32", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16"
  • Textile diaper bag.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)