• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT011932 BT011932 Crowfoot wrench Spanner size (metric) 32 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 583 gVariant Item : BT011906 Total length L in mm: 420.0 mmWidth across mm 32 mmHead height (A1) 20.1 mmHead height (A2) 12 mmWeight with packaging: 606.5 g
Product type

Crowfoot wrench

Spanner size

32 mm

Size

32 mm

Length

420 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3113-A

Height

420.0 mm

Weight

583 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689330 Brilliant Tools BT011932 BT011932 Crowfoot wrench Spanner size (metric) 32 mm

Description

DIN 3113 Form A.ForgedRing side angled at 15°matt chrome platedChrome VanadiumWrench size 32 mmThe Brilliant TOOLS ring spanner BT011932 is forged from chromium-vanadium steel in the die-cut and then hardened. The surface is matt chrome plated for improved rust protection and is manufactured according to DIN 3113 Form A, as such it sits particularly well in the hand. The metric ring spanner has a ring end angled by 15° and a 15° spanner position. The wrench is forged from chromium-vanadium steel in the die-cut and then hardened. The wrench has a total length of 42 cm, head height of 12.0 mm on the jaw and 20.1 mm on the ring.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)