• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT015017 BT015017 Allen Double-sided socket bit Key pinch grip 17 mm 17 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

334 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 305 gTotal length L in mm: 202.0 mmWidth across mm 17 mmDiameter D 23.9 mm
Product type

Double-sided socket bit

Spanner size

17 mm

Size

17 mm

Downforce

Allen

Length

202 mm

Max. length

202.0 mm

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 838

Width

23.9 mm

Weight

305 g

Screwdriver features

Key pinch grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692136 Brilliant Tools BT015017 BT015017 Allen Double-sided socket bit Key pinch grip 17 mm 17 mm

Description

6 edgesHead 90° bentShort side drilledWrench size 17 mmThe Brilliant TOOLS double socket wrench BT015017 is forged from chromium-vanadium steel in the die and then hardened. The metric double-ended socket wrench is offset by 90° on one side in order to release even the more deeply lying screw cases easily. The surface is chromed for an improved rust protection and manufactured according to DIN 838, as a result, it also fits particularly well in the hand. This key is particularly suitable for stud bolts and deep-lying nuts. The short side is drilled for the insertion of threaded pins. The wrench has a total length of 20.2 cm and a diameter of 23.9 mm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 197.17€ 160.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)