• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT015021 BT015021 Allen Double-sided socket bit 21 mm 21 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 594 gTotal length L in mm: 241.0 mmWidth across mm 21 mmDiameter D 30.7 mm
Product type

Double-sided socket bit

Spanner size

21 mm

Size

21 mm

Downforce

Allen

Length

241 mm

Max. length

241 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 838

Width

30.7 mm

Weight

594 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692140 Brilliant Tools BT015021 BT015021 Allen Double-sided socket bit 21 mm 21 mm

Description

6 edgesHead 90° bentShort side drilledWidth 21 mmThe Brilliant TOOLS double socket wrench BT015021 is forged from chromium-vanadium steel in the die and then hardened. The metric double-ended socket wrench is offset by 90° on one side in order to release even the more deeply lying screw cases easily. The surface is chromed for an improved rust protection and manufactured according to DIN 838, as a result, it also fits particularly well in the hand. This key is particularly suitable for stud bolts and deep-lying nuts. The short side is drilled for the insertion of threaded pins. The wrench has a total length of 24.1 cm and a diameter of 30.7 mm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.67€ 160.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)