• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT021812 BT021812 Allen Socket bit 18 mm 3/8" 18 mm 3/8" (10 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

459 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 47 gTotal length L in mm: 28.0 mmWidth across mm 18.0 mmSquare drive in inches: 3/8" Weight with packaging: 52 g
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

18 mm

Ratchet bits (inch)

3/8"

Size

18 mm

Downforce

Allen

Length

28 mm

Max. length

28.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3124

Weight

47 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692218 Brilliant Tools BT021812 BT021812 Allen Socket bit 18 mm 3/8" 18 mm 3/8" (10 mm)

Description

Complies with DIN 3124 and DIN 31203/8" square drive (10 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedHexagonal wrench width 18 mmThe Brilliant TOOLS hexagonal socket BT021812 is manufactured according to DIN 3124. The short metric insert has a 3/8" (10 mm) square drive, which was manufactured according to DIN 3120. The wrench width is 18 mm. The socket has a total length of 28 mm. The surface is matt chrome plated on the drive side and the inner hexagonal side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)