• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT021904 BT021904 Bit adapter Drive (screwdriver) 3/8" (10 mm) 36 mm 1 pc(s)

EAN:
Part number:
Item no:
1/7
Dispatches on Thu 29 Oct

1846 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 47 gTotal length L in mm: 36.0 mmSquare drive in inches: 3/8" Weight with packaging: 46.5 g
Product type

Bit adapter

Drive

3/8" (10 mm)

Downforce

1/2" (12.5 mm)

Length

36 mm

Max. length

36.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

47 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703811 Brilliant Tools BT021904 BT021904 Bit adapter Drive (screwdriver) 3/8" (10 mm) 36 mm 1 pc(s)

Description

Complies with DIN 3120 and DIN 3126Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedAdapter drive 3/8" (10 mm) on 1/2" (12.5 mm)The Brilliant TOOLS 3/8" adapter BT021904 is manufactured according to DIN 3120 and DIN 3126. The surface is matt chrome-plated. It is suitable for manual operation only.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)