• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT021930 BT021930 Hole-in-star Socket bit with pin 3/8" (10 mm)

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 34 gTotal length L in mm: 48.0 mmSquare drive in inches: 3/8" Profile size in TORX®: TB40 Weight with packaging: 39 g
Product type

Socket bit

Drive

3/8" (10 mm)

Downforce

Hole-in-star

Length

48 mm

Max. length

48.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

34 g

Screwdriver features

with pin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692266 Brilliant Tools BT021930 BT021930 Hole-in-star Socket bit with pin 3/8" (10 mm)

Description

Manufactured in accordance with DIN 31203/8" square drive (10 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedTorx profile with front hole section TB40The Brilliant TOOLS Torx bit socket with end hole BT021930 has a 3/8" (10 mm) square drive, manufactured according to DIN 3120. The pressed-in phosphated bit is size TB40 with a bore on the face end. The bit socket has a total length of 49 mm, the tip length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)