• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT021943 BT021943 TX Socket bit 10 mm 3/8" T 27 3/8" (10 mm)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

395 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 35 gTotal length L in mm: 49.0 mmSquare drive in inches: 3/8" Profile size in TORX®: T27 Weight with packaging: 39 g
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

3/8"

Size

T 27

Downforce

TX

Length

49 mm

Max. length

49.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

35 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692272 Brilliant Tools BT021943 BT021943 TX Socket bit 10 mm 3/8" T 27 3/8" (10 mm)

Description

Manufactured in accordance with DIN 31203/8" square drive (10 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedTorx profile T27The Brilliant TOOLS Torx bit socket BT021943 has a 3/8" (10 mm) square drive, manufactured according to DIN 3120. The phosphated bits are size T27. The bit socket has a total length of 49 mm and the blade length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)