• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022401 BT022401 Joint handle Drive (screwdriver) 1/2" (12.5 mm) 605 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Total length L in mm: 450 - 605 mmSquare drive in inches: 1/2"
Product type

Joint handle

Drive

1/2" (12.5 mm)

Length

605 mm

Max. length

605 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703822 Brilliant Tools BT022401 BT022401 Joint handle Drive (screwdriver) 1/2" (12.5 mm) 605 mm 1 pc(s)

Description

Square drive according to DIN 3120 / ISO 1174 with ball lockingIdeal for hard-to-reach areasProtects your ratchet and torque wrench from overloadadjustableGunmetal headmatt chrome platedChrome VanadiumThe Brilliant TOOLS telescopic handle BT022401 has a 1/2" (12.5 mm) square drive, manufactured in accordance with DIN 3120 / ISO 1174. It is designed for the use of plug nuts and connection parts with square drive according to DIN 3120 / ISO 1174 and ball rolling stock. The telescope shaft can be locked in 5 positions by activating the ring lock, so that the length of the joint handle can be adjusted variably in the range 45 - 61 cm. This means it is Ideal for difficult to access areas and protects the ratchet or torque wrench from overload. The 2-component handle has a hanging hole. The surface is matt chrome-plated.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)