• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022861 BT022861 Allen Socket bit 6 mm 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 65 gTotal length L in mm: 55.0 mmSquare drive in inches: 1/2" Weight with packaging: 70.5 gProfile size in mm, inner hexagon 6 mm
Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

6 mm

Downforce

Allen

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

65 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692439 Brilliant Tools BT022861 BT022861 Allen Socket bit 6 mm 1/2" (12.5 mm)

Description

Manufactured in accordance with DIN 31201/2" square drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedHexagon socket size 6 mmThe Brilliant TOOLS inner hexagonal bit socket BT022861 has a 1/2" (12.5 mm) square drive, which is manufactured according to DIN 3120. The phosphated bits are 6 in size. The bit socket has a total length of 55 mm and the blade length is 17 mm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)