• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022894 BT022894 Allen Socket bit 10 mm 1/2" 10 mm 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

258 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 170 gTotal length L in mm: 200.0 mmSquare drive in inches: 1/2" Weight with packaging: 174 gProfile size in mm, inner hexagon 10 mm
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

10 mm

Ratchet bits (inch)

1/2"

Size

10 mm

Downforce

Allen

Length

200 mm

Max. length

200.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

170 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692466 Brilliant Tools BT022894 BT022894 Allen Socket bit 10 mm 1/2" 10 mm 1/2" (12.5 mm)

Description

Manufactured in accordance with DIN 31201/2" square drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedHexagon socket size 10 mmThe Brilliant TOOLS inner hexagonal bit socket BT022894 has a 1/2" (12.5 mm) square drive, which is manufactured according to DIN 3120. The phosphated bits are 10 in size. The bit socket has a total length of 20 cm and the blade length is 16.2 cm. The surface is matt chrome plated on the drive side and the bit side, which is separated by a longitudinal knurled.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)