• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022912 BT022912 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 75 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 124 gTotal length L in mm: 75.0 mmSquare drive in inches: 1/2" Weight with packaging: 128 g
Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Downforce

1/2" (12.5 mm)

Length

75 mm

Max. length

75 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

124 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703835 Brilliant Tools BT022912 BT022912 Bit extension bar Drive (screwdriver) 1/2" (12.5 mm) 75 mm 1 pc(s)

Description

Manufactured in accordance with DIN 31201/2" Drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome plated75 mm longThe Brilliant TOOLS rotatable extension BT022912 is manufactured as per DIN 3120. The extension has a length of 75 mm, is designed for the 1/2" (12.5 mm) drive. The surface is matt chrome-plated. It is only suitable for hand-operated sockets.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)