• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT631000 Puller set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Brilliant Tools BT631000 Puller set

  • 14-piece set
  • For pulling off e.g. inner bearings, outer bearings, ball bearings etc.
  • For internal or external use
  • Pull-off depth up to approx. 10, 21 and 26 cm
  • Removable arms suitable for 2 and 3-arm traverse
  • 2 spindles approx. 16.5 cm and 28 cm with fine thread

Technical specifications

  • Weight 4728 g
  • 14 -piece set.
Weight

4728 g

Content

1 pc(s)

Max. length

28 cm

Product type

Puller set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695899 Brilliant Tools BT631000 Puller set

Description

The Brilliant TOOLS universal puller set BT631000 is part of the basic equipment of every workshop. It can be used as a 2-arm or 3-arm extractor with different length of withdrawal arms. The hooks are extra slim and robust. The kit is supplied in a plastic case so everything is available on site.

OUR QUALITY: Brilliant
OUR PRICES: Smart

Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!

A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)