• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT631026 Puller Clamping range (details) 80 - 200 mm No. of hooks 3

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook height D 5 mm
  • Hexagon drive in mm: 19 mm
  • Weight 2920 g
  • Clamping width max. in mm 200 mm
  • Min. Clamping range in mm 80 mm
  • Spindle size mm: 200
Clamping range

80 - 200 mm

Weight

2920 g

Content

1 pc(s)

Hooks

3

Product type

Puller

Span width (max.)

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695905 Brilliant Tools BT631026 Puller Clamping range (details) 80 - 200 mm No. of hooks 3

Description

For pulling off e.g. inner bearings, outer bearings, ball bearings etc.For internal or external useThe three-arm Brilliant TOOLS universal puller BT631026 can be used as an external and internal puller. The puller has a span width of 80 mm to 20 cm and a clamping height of 18 cm and is thus best suited for removing discs, pinions, ball bearings, belt pulleys, gearwheels etc.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)