• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools Lever-plate through shears, left-handed cutting BT067203

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tin snip

Weight

400 g

Material

Tool steel

Length

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745576 Brilliant Tools Lever-plate through shears, left-handed cutting BT067203

Description

For hand cutting of various sheet metal or profiles10" (25 cm)With ergonomic 2-component grip for a secure holdCountersunk-forged headWith THE Brilliant TOOLS for Lever through plate shears BT067203 you can cut profile metals and sheet up to a thickness of 1.2 mm without any debris. The high leverage shears have a higher leverage effect and a length of 25 cm and provide you with a convincing quality for frequent use in the do-it-yourselfers and hobby areas. The cutting tool is equipped with a countersunk-forged head, which has inductive hardened blades for a high load-carrying capacity. The 2-component grip is characterized by the integrated anti-skid protection and the ergonomic shape. The lever plate section shears lie particularly well and safely in the hand. The integrated pinch protection protects you against pinching of your fingers. The lever plate shears are made of robust tool steel, which is characterized by its long-lasting properties.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)