• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HLMP-4000 LED indicator light (multi-colour) Red, Green Circular 5 mm 2.1 mcd, 4.2 mcd 65 ° 10 mA, 10 mA 1.9 V,

1/2
Collection
Product type
LED indicator light (multi-colour)
Forward voltage U(F)
1.9 V
2.2 V
Forward current I(F)
10 mA
10 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1840 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.44 / piece)
€ 0.59
-25 %
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light (multi-colour)

Type

HLMP-4000

Factory colour

Red

Green

Forward voltage U(F)

1.9 V

2.2 V

Forward current I(F)

10 mA

10 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

2.1 mcd

4.2 mcd

Wavelength

626 nm

570 nm

Radiation angle

65°

Type (LEDs)

Non-tinted

Diffused

Lens type

Circular

Content

1 pc(s)

Type

Not dyed/diffused

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 180634 Broadcom HLMP-4000 LED indicator light (multi-colour) Red, Green Circular 5 mm 2.1 mcd, 4.2 mcd 65 ° 10 mA, 10 mA 1.9 V,

User & Safety Instructions

User & Safety Instructions 180634 Broadcom HLMP-4000 LED indicator light (multi-colour) Red, Green Circular 5 mm 2.1 mcd, 4.2 mcd 65 ° 10 mA, 10 mA 1.9 V,

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.92€ 5.07*

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)