• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother MFC-L 2860 DW Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

MFC-L 2860 DW Multifunction printer A4

  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

  • Fax - compatibility: Super G3
  • Fax - Max. Transmission speed 33.6 Kbps
  • FAX - data compression system: JBIG
  • Fax receiving memory: Up to 500 pages
  • Fax memory: Up to 500 pages
  • Fax on PC: Yes
  • Fax - Error Correction Mode (ECM): Yes
  • Fax speed dial: 200 telephone number(s)
  • Fax functions: Fax forwarding, automatic redial, remote reception, automatic reduction, Distinctive Ring Detection (DRD), Internet fax
Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

1200 x 1200 dpi

Print speed (black/white)

34 pages/min

Paper size (max.)

A4

Paper volume

251 Sheet

Paper load (tray 1)

250 Sheet

Scan resolution

1200 x 1200 dpi

Paper load (multi-purpose feeder)

1 Sheet

Interfaces

USB type B

Display

2-line LCD display

Features

AirPrint-compatible

Duplex printing

Flatbed

ADF with cover

Network-enabled

Wi-Fi-compatible

Type

B/W

Width

410 mm

Height

319 mm

Depth

399 mm

Dim

(W x H x D) 410 x 319 x 399 mm

Factory colour

Black

Grey

Weight

11.6 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

Yes

Network

Yes

Wi-Fi

Yes

Suitable for

Text document printing (B/W)

Speed (max.)

34 pages/min

Series

MFC-L

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3012511 Brother MFC-L 2860 DW Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3012511 Brother MFC-L 2860 DW Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi

Warranty Terms

Warranty Terms 3012511 Brother MFC-L 2860 DW Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi

Description

Scope of delivery

  • 2 x Toner cartridge (black) - up to 3000 pages ISO/IEC 19752
  • 1 x drums - up to 150000 pages 1 page per job - Brother DR2510CL
  • 1 x power cable
  • This text is machine translated.

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)