Adult & Pediatric Recommended age in years (minimum): 4 year(s)
Black, red, silver
Technical specifications
Product type: Farm machines
Material: Acrylonitrile-butadiene-styrene (ABS)
Recommended age in years of age (at least): 4 year(s)
Product type
Agriculture
Type
Agricultural vehicle
Scale
1:16
Factory colour
Black
Red
Silver
Depth
150 mm
Width
374 mm
UKCA
yes
Suitable for outdoor use
yes
Suitable for indoor use
yes
Number of wheels
2 Rad/Räder
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439071 bruder Agricultural vehicle Agriculture
Description
Horsch is a leading company in the development of solutions for modern agriculture. The Maestro series individual grain cutting machines are a very successful product field. These are used for the sowing of numerous crops such as maize, sunflowers, sugar beet, rape, Soybeans and other beans.
This very exciting seeding machine has arrived in the extensive agricultural range of BROTHER. For road transport, the hinge can be folded in and folded out again in field operation. The integrated tank can be filled and closed with a lid. The trailer is emptied by an outlet valve at the bottom of the tank. As a tractor for this impressive seeding machine, BROTHER's 3000 and 4000 series tractors fit perfectly with it.
This text is machine translated.
Features
Moving parts on the circular racks and seed units
Empty tank capacity with the help of dosing slide
Flexible hose elements on the seed units
Grain tank flaps and sliders for opening
Realistic folding of the gyros and seed units when driving on the road
Horsch is a leading company in the development of solutions for modern agriculture. The Maestro series individual grain cutting machines are a very successful product field. These are used for the sowing of numerous crops such as maize, sunflowers, sugar beet, rape, Soybeans and other beans.
This very exciting seeding machine has arrived in the extensive agricultural range of BROTHER. For road transport, the hinge can be folded in and folded out again in field operation. The integrated tank can be filled and closed with a lid. The trailer is emptied by an outlet valve at the bottom of the tank. As a tractor for this impressive seeding machine, BROTHER's 3000 and 4000 series tractors fit perfectly with it.
This text is machine translated.
Features
Moving parts on the circular racks and seed units
Empty tank capacity with the help of dosing slide
Flexible hose elements on the seed units
Grain tank flaps and sliders for opening
Realistic folding of the gyros and seed units when driving on the road