Adult & Pediatric Recommended age in years (minimum): 3 year(s)
Black/Blue
Technical specifications
Product Type: Tractor
Material: Acrylonitrile-butadiene-styrene (ABS)
Recommended age in years of age (at least): 3 year(s)
Product type
Tractor
Type
Agricultural vehicle
Scale
1:16
Factory colour
Black
Blue
Depth
125 mm
Width
195 mm
UKCA
yes
Suitable for outdoor use
yes
Suitable for indoor use
yes
Number of wheels
4 Rad/Räder
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439068 bruder Agricultural vehicle Tractor
Description
The new New Holland T5 has been designed as a versatile all-rounder for modern farms. Many options, high driving comfort and effective fuel use make it a reliable partner for use under all conditions. This compact and at the same time very powerful tractor has been added to the extensive fleet of tractors, known in the BROTHER's famous detail. Of course, this tractor also has the typical features of the brother, such as the off-road pendulum front axle or the auxiliary steering rod. This tractor can also be combined with almost all agricultural inputs and attachments from the BROTHER range. With this set the new brother loading box with fork is already included, WAS means a further higher play value.
This text is machine translated.
Features
Loading and unloading case for placement and opening
The new New Holland T5 has been designed as a versatile all-rounder for modern farms. Many options, high driving comfort and effective fuel use make it a reliable partner for use under all conditions. This compact and at the same time very powerful tractor has been added to the extensive fleet of tractors, known in the BROTHER's famous detail. Of course, this tractor also has the typical features of the brother, such as the off-road pendulum front axle or the auxiliary steering rod. This tractor can also be combined with almost all agricultural inputs and attachments from the BROTHER range. With this set the new brother loading box with fork is already included, WAS means a further higher play value.
This text is machine translated.
Features
Loading and unloading case for placement and opening