• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder bruder 3333

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories: Series 3000 Front Loader Tractor

  • Detachable front loader without acceptance of the front weight
  • Gripper can be individually removed
  • Suitable for all tractors of the professional series - excellent 03000 series

Technical specifications

Product type

Agriculture

Type

Assembled

Type

Front loader for PremiumPro tractors

Type

Agricultural vehicle

Scale

1:16

Scale (details)

01:16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647777 bruder bruder 3333

Description

Front loader for retrofitting: The front loader can be attached without removing the front weight. In addition, the gripper is separately removable. All 03000 Series tractors can be equipped with the front loader (not supplied).

This text is machine translated.

Features

  • 3000 series tractors:
  • Dimensions: 26 x 12.7 x 10 cm
  • 01:16 scale

Scope of delivery

  • Bucket as spare part

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)