• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Car Dodge Assembled Car wash

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Dim. (LxWxH) 440 x 170 x 180 mmButton cell CR1220 (included)
Product type

Car wash

Vehicle manufacturer

Dodge

Type

Assembled

Type

Car

Recommended minimum age

4 years

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814271 bruder Car Dodge Assembled Car wash

Description

The RAM brand enjoys a high reputation, not only in the leisure sector. This pick-up is also used as the basis for a large number of commercial vehicles, since this model was developed as the "Heavy Duty Pickup Truck" by RAM. The RAM Service Truck is the latest addition to the commercial vehicle sector. It is used where repair and service measures have to be carried out on large machines, for example in agriculture, or on construction sites. It is equipped with a rotating and retractable mounting crane for that. The necessary tools and spare parts can be stored in the numerous compartments. Known functions like the steering wheel extension and suspended axles are also present as an all-round light for securing the vehicle. For even more gaming fun, the bworld mechanics supplement (Art.-No. 62100) and the bworld construction site set (article no. 62007) this versatile vehicle.

This text is machine translated.

Features

  • Clear glass headlight frontCabin discs made from transparent, unbreakable plasticOpening doors.Both-sided arranged storage compartments with doorsSpace for pallets/lattice boxes or other goods in the loading areaTailgate for openingIncl. Detachable trailer hitchWheels with modern SUV designSpring-mounted front (turnable) and rear axleFunctional mounting crane

More interesting products

(*All information is plus legal VAT)