• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Fendt 936 Vario frontlader

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fendt 936 Vario m. Front loader

  • Cabin panel made from transparent and high-quality polycarbonate
  • Removable Front Weight
  • Hitch with height-adjustable linkage

Technical specifications

Product type

Agriculture

Vehicle manufacturer

Fendt

Type

Assembled

Age rating

3 years

No. of players (max.)

1

Type

936 Vario with front loader

Recommended minimum age

3 years

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 288746 bruder Fendt 936 Vario frontlader

Description

Vollverglaste cabins with to open doors, removable front weight, off-road Pendulum front axle and height-adjustable anhan gerkupplung. All agricultural trailers are suitable for this tractor. From 3 years and above. With the introduction of the large tractors - 03000 series in autumn 2004, brother an extremely successful toy tractors assortment in the market, the functionality and aesthetics not to beat. This set is added to the model to Fendt 936 Vario It has the same features as the other models of these large tractors as vollverglaste cabins with opening doors, a detachable front weight, a rough terrain Pendulum front axle and a height-adjustable trailer hitch. The unique game/steering system with the steering wheel extension by the cab roof also makes this tractor despite canopy glazing for the children easily controllable. Of course fit in this tractor all agricultural trailers and agricultural equipment from the house of brothers

This text is machine translated.

Features

  • Motor hood for opening
  • Steerable and off-road Pendulum front axle
  • Can be retrofitted twin tires
  • Profile tyres
  • Removable and fully functional front loader
  • Controllable with additional control rod from Traktor sunroof
  • 1:16 scale.

Scope of delivery

  • Tractor with front loader.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)