Adult & Pediatric Recommended age in years (minimum): 2 year(s)
Red, white, yellow
Technical specifications
Product type: Truck
Material: Acrylonitrile-butadiene-styrene (ABS)
Recommended age in years of age (at least): 2 year(s)
Product type
Construction plant
Age category
2 years and over
Type
Heavy-duty vehicle
Recommended minimum age
2 years
Factory colour
Red
White
Yellow
Depth
180 mm
Width
475 mm
UKCA
yes
Suitable for outdoor use
yes
Suitable for indoor use
yes
Number of wheels
6 Rad/Räder
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439069 bruder Heavy-duty vehicle Construction plant
Description
The BROTHER Themenwelt Construction Vehicles is highly popular, but the toys offer the highest quality and are equipped with extensive functions. This especially applies to our smallest customers. With the new ROADMAX tipper truck, BROTHER offers another great vehicle for children aged 2 and over. For use in a sand box, the truck is equipped with a large, fully functional, tipper box.
Suitable for this fantastic model truck there is the ROADMAX articulated wheel loader in the extensive BROTHER range (product no. 03412) and the ROADMAX mobile excavator (Art.-No. 03413) which are also suitable for children aged 2 years and above.
The BROTHER Themenwelt Construction Vehicles is highly popular, but the toys offer the highest quality and are equipped with extensive functions. This especially applies to our smallest customers. With the new ROADMAX tipper truck, BROTHER offers another great vehicle for children aged 2 and over. For use in a sand box, the truck is equipped with a large, fully functional, tipper box.
Suitable for this fantastic model truck there is the ROADMAX articulated wheel loader in the extensive BROTHER range (product no. 03412) and the ROADMAX mobile excavator (Art.-No. 03413) which are also suitable for children aged 2 years and above.