• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Heavy-duty vehicle Construction plant

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BROTHER Volvo compact excavator

  • Excavator
  • Material: Acrylonitrile-butadiene-styrene (ABS)
  • Child Recommended age in years (at least): 3 year(s)
  • Black

Technical specifications

  • Product type: Excavator
  • Material: Acrylonitrile-butadiene-styrene (ABS)
  • Recommended age in years of age (at least): 3 year(s)
Product type

Construction plant

Type

Heavy-duty vehicle

Factory colour

Black

Depth

114 mm

Height

235 mm

Width

165 mm

Suitable for outdoor use

yes

Number of vehicles included

1

Suitable for indoor use

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439070 bruder Heavy-duty vehicle Construction plant

Description

The Volvo Mini-excavator stands out for high user-friendliness and compactness with a short swivel radius. Despite its compact construction dimensions, it is suitable for a large number of application areas. The excavator arm, which can be swiveled on the side, makes it even more flexible to use. Due to the crawler landing gear, difficult ground conditions are no obstacle, even in the sand pit. The chassis plate gives more stability when used on a loose basis and is to be used for simple planing work.

As with the original, the cabin is glazed and equipped with a door to open, whereby the excavator is 360° rotatable – just like the real thing-.

This text is machine translated.

Features

  • Driver's cab rotates 360°
  • Cabin discs made from transparent, unbreakable plastic
  • Opening doors.

More interesting products

(*All information is plus legal VAT)