User & Safety Instructions 2612702 bruder John Deere Assembled Agriculture
Description
Modern agriculture is impossible to imagine without modern tractors. Because farmers' work is not only complex but also full of challenges, they need the right technology. John Deere 7R Series Tractors combine a low total weight with high performance. This agile tractor not only speeds up transport, but also makes every operation progress. This important tractor is new to BROTHER, to be found in the theme world agriculture. True TO THE BROTHER's motto "Just like the real thing", the tractor is equipped with many, realistic details. The bonnet opens and shows the impressive engine. Doors are open and offer the optional bworld figures space in a modern cabin. BROTHER is typical of the excellent controllability and driving comfort through the built-in swing axle and the steering extension that can be used by the sunroof. This kit also includes a John Deere color tandem trailer. The trailer has a tilt function. The upper side walls can be removed and the lower side walls can be opened to 3 sides. The tractor's height-adjustable rear clutch also allows all other agricultural trailers to be used and loaded by the existing front loader.
Modern agriculture is impossible to imagine without modern tractors. Because farmers' work is not only complex but also full of challenges, they need the right technology. John Deere 7R Series Tractors combine a low total weight with high performance. This agile tractor not only speeds up transport, but also makes every operation progress. This important tractor is new to BROTHER, to be found in the theme world agriculture. True TO THE BROTHER's motto "Just like the real thing", the tractor is equipped with many, realistic details. The bonnet opens and shows the impressive engine. Doors are open and offer the optional bworld figures space in a modern cabin. BROTHER is typical of the excellent controllability and driving comfort through the built-in swing axle and the steering extension that can be used by the sunroof. This kit also includes a John Deere color tandem trailer. The trailer has a tilt function. The upper side walls can be removed and the lower side walls can be opened to 3 sides. The tractor's height-adjustable rear clutch also allows all other agricultural trailers to be used and loaded by the existing front loader.