• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann 183A M 183 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 210 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brüder Mannesmann autom. Torque wrench set (183 A) I M 183

  • 10 - 210 Nm
  • 'TÜV SÜD Verified Safety' Logo, shows quality and safety certificates. Left: Octagon with 'TÜV SÜD'. Right: 'GS' with 'verified safety'.

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

210 Nm

Length

457 mm

Weight

2840 g

Width

100 mm

Height

50 mm

Max. torque

10 - 210 Nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800163 Brüder Mannesmann 183A M 183 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 210 Nm

Description

The adjustable torque range ensures a broad range of applications.

Features

  • Reversible ratchet handle.

Scope of delivery

  • Extension
  • Robust tool box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)