• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Bolt cutter 450 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 43.99
-36 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bolt cutter

Length

450 mm

Weight

1.500 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141212 Brüder Mannesmann Bolt cutter 450 mm

Information

Information 2141212 Brüder Mannesmann Bolt cutter 450 mm

Description

Features

  • Heads forged from chrome-molybdenum steel
  • Sturdy tube handles with rubber grips
  • For optimum power transmission
  • This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)