• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 658-600 Mannesmann Tyre lever

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brüder Mannesmann tires and mounting Iron, 600 mm | M 658-600

  • Size: 600mm
  • 35.5x31x5.5

Technical specifications

Product type

Tyre lever

Content

1 pc(s)

Length

600 mm

Wingspan

600 mm

Documents & Downloads

Datasheet

Datasheet 2390383 Brüder Mannesmann M 658-600 Mannesmann Tyre lever

User & Safety Instructions

User & Safety Instructions 2390383 Brüder Mannesmann M 658-600 Mannesmann Tyre lever

Description

With a size of 600 mm it offers the perfect leverage effect, in order to mount and dismantle the tires effortlessly. The high-quality workmanship ensures a long service life, while the ergonomically-shaped handle offers optimum comfort and secure grip.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98€ 20.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)