• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder RAM 2500 Power Wagon

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAM 2500 Power Wagon

  • Clear glass headlights
  • Cabin panel made from transparent plastic
  • Space for 4 bworld-figures.

Technical specifications

Product type

Car wash

Vehicle manufacturer

Dodge

Type

Assembled

Age rating

36 Mon.

Age category

3 years and over

Type

Car

Recommended minimum age

36 Mon.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534109 bruder RAM 2500 Power Wagon

Description

The RAM 2500 Power wagon is in the truest sense of the word a heavy duty pickup truck from RAM trucks. Its robustness and off-road capability is legendary and unique until today. Even when it comes to power, this car particularly impressive. His V8 HEMI motor makes 410 HP and brings it up to 582 Newton meters of torque. This power packet in a distinctive power wagon design, there are new in the brother-collection. The toy is, as its large model, with the 4-door cab, the crew cab. All doors are open and offer 4 bworld-figures. For driving comfort and off-road capability, this model is in 1:16 scale with sprung axles, whereby the front axle with included Steering Wheel Extension controllable. For the heavy transport in the game operation, the tailgate can be opened and the load compartment offers space for brother pallets, skeleton containers or straw bale (Accessories No. 02415 and 02342 are not included in the delivery). The optionally available Light & Sound modules (accessories no. 02802) can be mounted the sunroof opening and also increases the gaming value."

This text is machine translated.

Features

  • Space for pallets/lattice boxes or other load on the platform
  • Additional steering column can be stowed in the bottom of the vehicle
  • Opening doors.
  • Tailgate to open
  • Wheels with modern SUV-Design
  • Spring-mounted front and rear axle (controllable)
  • Includes detachable Hitch
  • To play suitable for indoor and outdoor use
  • 01:16 scale
  • Dimensions: 40 x 17 x 15 cm

Scope of delivery

  • Brother RAM 2500 Power wagon.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)