• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Schaffer Hoflader0401

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Schaffer Hoflader0401

  • Roll bar
  • Removable rear coupler
  • Kink steering

Technical specifications

Product type

Construction plant

Type

Assembled

Age rating

36 Mon.

Age category

3 years and over

Type

Heavy-duty vehicle

Recommended minimum age

48 Mon.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538222 bruder Schaffer Hoflader0401

Description

For over 50 years, the company developed Schaffer wheel loader for agriculture, as well as garden and landscaping. The 2000 he compact class is one of the most successful series of all time. Schaffer The highest performance in a confined space, this is the premise for this charger. This important and convincing versatile vehicle for each successful agriculture is now in 1:16 scale for the brothers collection have been added. For maximum manoeuvrability, the car, as well as the original, a functioning kink steering and also the ladearm and bucket function as in case of the large prototype. For the safety of the bworld figure, which fits comfortably in the driver's seat is a solid roll cage. For the expansion of the playing experience, the accessory set item no. 02318 (not included) to the charger.

This text is machine translated.

Features

  • To play suitable for indoor and outdoor use
  • 01:16 scale
  • Dimensions (L x W x H): 29.5 x 9.6 x 15.7 cm

Scope of delivery

  • Schaffer Hoflader0401.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)